
Category | RAM Controllers DRAM |
Manufacturer Altera | Graphics Acceleration No |
Series | Voltage - I/O 5V |
Packaging Bulk | Operating Temperature 0°C ~ 100°C (TC) |
Part Status Active | Mounting Type Through Hole |
Core Processor i960 | Package / Case 168-CPGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 168-CPGA |
Speed 25MHz |
| Bulk: | 3410 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 147,04000 € | 294,08 € |
| Unit Price without VAT: | 147,04000 € |
|---|---|
| Unit Price with VAT: | 174,97760 € |

