
V571HA32 | |
|---|---|
DigiKey Part Number | 2156-V571HA32-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | V571HA32 |
Description | VARISTOR 910V 25KA DISC 32MM |
Customer Reference | |
Detailed Description | 910 V 25 kA Varistor 1 Circuit Bolt Mount Disc 32mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 575 V | |
Maximum DC Volts | 730 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 25 kA | |
Energy | 550J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1.1 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Bolt Mount | |
Package / Case | Disc 32mm, Formed Tabs |

