
V56ZA8 | |
|---|---|
DigiKey Part Number | 2156-V56ZA8-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | V56ZA8 |
Description | VARISTOR 56V 1KA DISC 14MM |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer Harris Corporation | Current - Surge 1 kA |
Series | Energy 10J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4.84 pF @ 1 MHz |
Maximum AC Volts 35 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 45 V | Mounting Type Through Hole |
Varistor Voltage (Min) 50.4 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 56 V |
| Bulk: | 3100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 673 | 0,38551 € | 259,45 € |
| Unit Price without VAT: | 0,38551 € |
|---|---|
| Unit Price with VAT: | 0,45876 € |

