
V56MA2A | |
|---|---|
DigiKey Part Number | 2156-V56MA2A-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | V56MA2A |
Description | VARISTOR 56V 40A SOD83A AXIAL |
Customer Reference | |
Detailed Description | 56 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 68 V |
Manufacturer Harris Corporation | Current - Surge 40 A |
Series | Energy 0.23J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 32 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 40 V | Mounting Type Through Hole |
Varistor Voltage (Min) 44 V | Package / Case SOD-83A Axial |
Varistor Voltage (Typ) 56 V |
| Bulk: | 994 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39096 € | 253,73 € |
| Unit Price without VAT: | 0,39096 € |
|---|---|
| Unit Price with VAT: | 0,46524 € |

