


V363EPC-50LP | |
|---|---|
DigiKey Part Number | 2156-V363EPC-50LP-ND |
Manufacturer | |
Manufacturer Product Number | V363EPC-50LP |
Description | QUICKLOGIC BUS CTRLR PQFP160 |
Customer Reference | |
Detailed Description | Interface 160-QFP |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer QuickLogic | Package / Case 160-QFP |
Packaging Bulk | Supplier Device Package 160-QFP |
Part Status Obsolete | Mounting Type Surface Mount |
| Bulk: | 2122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 61,84500 € | 247,38 € |
| Unit Price without VAT: | 61,84500 € |
|---|---|
| Unit Price with VAT: | 73,59555 € |

