
V320LS40B | |
|---|---|
DigiKey Part Number | 2156-V320LS40B-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | V320LS40B |
Description | VARISTOR 501V 6.5KA DISC 20MM |
Customer Reference | |
Detailed Description | 501 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 462 V | |
Varistor Voltage (Typ) | 501 V | |
Varistor Voltage (Max) | 540 V | |
Current - Surge | 6.5 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Bulk: | 2400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,91225 € | 259,08 € |
| Unit Price without VAT: | 0,91225 € |
|---|---|
| Unit Price with VAT: | 1,08558 € |

