
V320LA10 | |
|---|---|
DigiKey Part Number | 2156-V320LA10-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | V320LA10 |
Description | VARISTOR 510V 2.5KA DISC 10MM |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Harris Corporation | Current - Surge 2.5 kA |
Series | Energy 48J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 170 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 510 V |
| Bulk: | 3546 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 478 | 0,53544 € | 255,94 € |
| Unit Price without VAT: | 0,53544 € |
|---|---|
| Unit Price with VAT: | 0,63717 € |

