
V250LT2 | |
|---|---|
DigiKey Part Number | 2156-V250LT2-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | V250LT2 |
Description | VARISTOR 68V 1.2KA DISC 7MM |
Customer Reference | |
Detailed Description | 68 V 1.2 kA Varistor 1 Circuit Surface Mount Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 75 V |
Manufacturer Harris Corporation | Current - Surge 1.2 kA |
Series | Energy 21J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1500 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 330 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 354 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 68 V |
| Bulk: | 47159 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25497 € | 257,52 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,30341 € |

