
V250LA4 | |
|---|---|
DigiKey Part Number | 2156-V250LA4-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | V250LA4 |
Description | VARISTOR 68V 1.2KA DISC 7MM |
Customer Reference | |
Detailed Description | 68 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 354 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 75 V | |
Current - Surge | 1.2 kA | |
Energy | 21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Bulk: | 9748 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25818 € | 260,76 € |
| Unit Price without VAT: | 0,25818 € |
|---|---|
| Unit Price with VAT: | 0,30723 € |

