Image for V22ZU3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V22ZU3

DigiKey Part Number
2156-V22ZU3-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
V22ZU3
Description
VARISTOR 68V 1.2KA 356LBGA
Customer Reference
Detailed Description
68 V 1.2 kA Varistor 1 Circuit Surface Mount 356-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
330 V
Varistor Voltage (Min)
354 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
75 V
Current - Surge
1.2 kA
Energy
4J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
356-LBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6490,39587 €256,92 €
Unit Price without VAT:0,39587 €
Unit Price with VAT:0,47109 €