
V20E625L2T7 | |
|---|---|
DigiKey Part Number | 2156-V20E625L2T7-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | V20E625L2T7 |
Description | VARISTOR 1KV 10KA DISC 20MM |
Customer Reference | |
Detailed Description | 1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Harris Corporation | Current - Surge 10 kA |
Series | Energy 400J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 MHz |
Maximum AC Volts 625 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1 kV |
| Bulk: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 387 | 0,66822 € | 258,60 € |
| Unit Price without VAT: | 0,66822 € |
|---|---|
| Unit Price with VAT: | 0,79518 € |

