470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20E300

DigiKey Part Number
2156-V20E300-HC-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
V20E300
Description
VARISTOR 470V 10KA DISC 20MM
Customer Reference
Detailed Description
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Harris Corporation
Current - Surge
10 kA
Series
Energy
250J
Packaging
Bag
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
800 pF @ 1 MHz
Maximum AC Volts
300 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.588
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:2588
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2930,86689 €254,00 €
Unit Price without VAT:0,86689 €
Unit Price with VAT:1,03160 €