
V18ZA3 | |
|---|---|
DigiKey Part Number | 2156-V18ZA3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | V18ZA3 |
Description | VARISTOR 68V 1.2KA SOT23-6 |
Customer Reference | |
Detailed Description | 68 V 1.2 kA Varistor 1 Circuit Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 75 V |
Manufacturer Harris Corporation | Current - Surge 1.2 kA |
Series | Energy 3.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1500 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 330 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 354 V | Package / Case SOT-23-6 |
Varistor Voltage (Typ) 68 V |
| Bulk: | 1643 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 673 | 0,38551 € | 259,45 € |
| Unit Price without VAT: | 0,38551 € |
|---|---|
| Unit Price with VAT: | 0,45876 € |

