
V130LA20C | |
|---|---|
DigiKey Part Number | 2156-V130LA20C-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | V130LA20C |
Description | VARISTOR 205V 10KA DISC 20MM |
Customer Reference | |
Detailed Description | 205 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 10 kA | |
Energy | 200J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Bulk: | 1438 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | 0,62823 € | 259,46 € |
| Unit Price without VAT: | 0,62823 € |
|---|---|
| Unit Price with VAT: | 0,74759 € |

