
V12ZU2 | |
|---|---|
DigiKey Part Number | 2156-V12ZU2-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | V12ZU2 |
Description | VARISTOR 12.5V 250A DISC 10MM |
Customer Reference | |
Detailed Description | 12.5 V 250 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 16 V |
Manufacturer Harris Corporation | Current - Surge 250 A |
Series | Energy 1.2J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 6.1 pF @ 1 MHz |
Maximum AC Volts 6 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 8 V | Mounting Type Through Hole |
Varistor Voltage (Min) 9 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 12.5 V |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39096 € | 253,73 € |
| Unit Price without VAT: | 0,39096 € |
|---|---|
| Unit Price with VAT: | 0,46524 € |

