
V120MA2B | |
|---|---|
DigiKey Part Number | 2156-V120MA2B-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | V120MA2B |
Description | VARISTOR 120V 100A SOD83A AXIAL |
Customer Reference | |
Detailed Description | 120 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Harris Corporation | Current - Surge 100 A |
Series | Energy 0.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 40 pF @ 1 MHz |
Maximum AC Volts 75 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 101 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case SOD-83A Axial |
Varistor Voltage (Typ) 120 V |
| Bulk: | 869 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | 0,59113 € | 255,96 € |
| Unit Price without VAT: | 0,59113 € |
|---|---|
| Unit Price with VAT: | 0,70344 € |

