
USB3311-GJ-TR | |
|---|---|
DigiKey Part Number | 2156-USB3311-GJ-TR-SMSCTR-ND |
Manufacturer | SMSC |
Manufacturer Product Number | USB3311-GJ-TR |
Description | IC TRANSCEIVER 25VFBGA |
Customer Reference | |
Detailed Description | Transceiver USB 2.0 25-VFBGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMSC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-VFBGA | |
Supplier Device Package | 25-VFBGA (3x3) |
| Bulk: | 16000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,09298 € | 256,85 € |
| Unit Price without VAT: | 1,09298 € |
|---|---|
| Unit Price with VAT: | 1,30065 € |

