
USB1T11ABQX | |
|---|---|
DigiKey Part Number | 2156-USB1T11ABQX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | USB1T11ABQX |
Description | IC TRANSCEIVER HALF 1/1 16MLP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 1.1 16-MLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 1.1 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 12Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-MLP (3x3) |
| Bulk: | 38003 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | 0,55079 € | 256,67 € |
| Unit Price without VAT: | 0,55079 € |
|---|---|
| Unit Price with VAT: | 0,65544 € |

