
USB1T1102MHX | |
|---|---|
DigiKey Part Number | 2156-USB1T1102MHX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | USB1T1102MHX |
Description | IC TRANSCEIVER HALF 1/1 16MHBCC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-MHBCC (3x3) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 450 mV |
Manufacturer Fairchild Semiconductor | Data Rate 12Mbps |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol USB 2.0 | Package / Case 16-WFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-MHBCC (3x3) |
Duplex Half |
| Bulk: | 5747 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | 0,65109 € | 257,18 € |
| Unit Price without VAT: | 0,65109 € |
|---|---|
| Unit Price with VAT: | 0,77480 € |

