
UPD78F9116AC-A | |
|---|---|
DigiKey Part Number | 2156-UPD78F9116AC-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F9116AC-A |
Description | MICROCONTROLLER, 8 BIT, 16KB FLA |
Customer Reference | |
Detailed Description | 78K0S - Microcontroller IC 8-Bit 16KB (16K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 78K0S | |
Core Size | 8-Bit | |
Connectivity | 3-Wire SIO, UART/USART | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 40x10b | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 6743 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,07238 € | 258,08 € |
| Unit Price without VAT: | 3,07238 € |
|---|---|
| Unit Price with VAT: | 3,65613 € |

