
UPD78F8024GK(S)-GAJ-AX | |
|---|---|
DigiKey Part Number | 2156-UPD78F8024GK(S)-GAJ-AX-RE-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F8024GK(S)-GAJ-AX |
Description | IC MCU 8BIT 8KB FLASH |
Customer Reference | |
Detailed Description | 78K/0 78K/UPD78F80xx Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 78K/0 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | 3-Wire SIO, I2C, LINbus, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Base Product Number |
| Tray: | 742 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,24959 € | 257,23 € |
| Unit Price without VAT: | 5,24959 € |
|---|---|
| Unit Price with VAT: | 6,24701 € |

