
UPD70F3839K8-5B4-AX | |
|---|---|
DigiKey Part Number | 2156-UPD70F3839K8-5B4-AX-RE-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3839K8-5B4-AX |
Description | IC MCU 32BIT 256KB FLASH |
Customer Reference | |
Detailed Description | V850ES V850ES/Jx3-L Microcontroller IC 32-Bit 20MHz 256KB (256K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 34 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 16K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 6x10b; D/A 1x8b |
Core Processor V850ES | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity CSI, EBI/EMI, I2C, UART/USART | Package / Case 48-WFQFN Exposed Pad |
Peripherals DMA, LVD, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,60370 € | 259,30 € |
| Unit Price without VAT: | 9,60370 € |
|---|---|
| Unit Price with VAT: | 11,42840 € |

