ONSONSMBD54DWT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC8112TB-E3-A

DigiKey Part Number
2156-UPC8112TB-E3-A-ND
Manufacturer
Manufacturer Product Number
UPC8112TB-E3-A
Description
RF AND BASEBAND CIRCUIT, BIPOLAR
Customer Reference
Detailed Description
RF Mixer IC Cellular Down Converter 800MHz ~ 2GHz 6-SuperMiniMold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Bulk
Part Status
Obsolete
RF Type
Cellular
Frequency
800MHz ~ 2GHz
Number of Mixers
1
Gain
15dB
Noise Figure
9dB
Secondary Attributes
Down Converter
Current - Supply
8.5mA
Voltage - Supply
2.7V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-SuperMiniMold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3690,69959 €258,15 €
Unit Price without VAT:0,69959 €
Unit Price with VAT:0,83251 €