
UPC7912AHF-AZ | |
|---|---|
DigiKey Part Number | 2156-UPC7912AHF-AZ-ND |
Manufacturer | |
Manufacturer Product Number | UPC7912AHF-AZ |
Description | IC REG LINEAR -12V 1A MP-45G |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A MP-45G |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 6.2 mA | |
PSRR | 56dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | MP-45G |
| Bulk: | 10116 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,61794 € | 258,87 € |
| Unit Price without VAT: | 1,61794 € |
|---|---|
| Unit Price with VAT: | 1,92535 € |

