Linear Voltage Regulator IC Positive Fixed 1 Output 350mA MP-45G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA MP-45G
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UPC78M09AHF-AZ

DigiKey Part Number
2156-UPC78M09AHF-AZ-ND
Manufacturer
Manufacturer Product Number
UPC78M09AHF-AZ
Description
IC REG LINEAR 9V 350MA MP-45G
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA MP-45G
Datasheet
 Datasheet
EDA/CAD Models
UPC78M09AHF-AZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 350mA
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-30°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
MP-45G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.669
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1669
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1741,48885 €259,06 €
Unit Price without VAT:1,48885 €
Unit Price with VAT:1,77173 €