
UPC494C-A | |
|---|---|
DigiKey Part Number | 2156-UPC494C-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC494C-A |
Description | UPC494C - DUAL OPERATIONAL AMPLI |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 40V | |
Frequency - Switching | 1kHz ~ 300kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
| Bulk: | 13592 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,23928 € | 259,01 € |
| Unit Price without VAT: | 1,23928 € |
|---|---|
| Unit Price with VAT: | 1,47474 € |


