
UPC4570C-A | |
|---|---|
DigiKey Part Number | 2156-UPC4570C-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC4570C-A |
Description | IC AUDIO 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UPC4570C-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 5mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 33750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 316 | 0,81756 € | 258,35 € |
| Unit Price without VAT: | 0,81756 € |
|---|---|
| Unit Price with VAT: | 0,97290 € |

