
UPC4093G2-E1-A | |
|---|---|
DigiKey Part Number | 2156-UPC4093G2-E1-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC4093G2-E1-A |
Description | IC OPAMP JFET 1 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | UPC4093G2-E1-A Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2.5mA |
Packaging Bulk | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 1 | Operating Temperature -20°C ~ 80°C (TA) |
Slew Rate 25V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 6 MHz | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Current - Input Bias 50 pA | Supplier Device Package 8-SOP |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,14739 € | 254,72 € |
| Unit Price without VAT: | 1,14739 € |
|---|---|
| Unit Price with VAT: | 1,36539 € |

