
UPC4064C-A | |
|---|---|
DigiKey Part Number | 2156-UPC4064C-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC4064C-A |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UPC4064C-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 800µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Bulk: | 1548 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 2,71084 € | 257,53 € |
| Unit Price without VAT: | 2,71084 € |
|---|---|
| Unit Price with VAT: | 3,22590 € |

