
UPC3245TB-E3-A | |
|---|---|
DigiKey Part Number | 2156-UPC3245TB-E3-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC3245TB-E3-A |
Description | IC RF AMP DBS 250MHZ-3GHZ 6MINIM |
Customer Reference | |
Detailed Description | RF Amplifier IC DBS 250MHz ~ 3GHz 6-Minimold |
Datasheet | Datasheet |
Category | RF Type DBS |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Current - Supply 27.5mA |
Part Status Obsolete | Test Frequency 2.2GHz |
Frequency 250MHz ~ 3GHz | Mounting Type Surface Mount |
P1dB 9.5dBm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain 25dB | Supplier Device Package 6-Minimold |
Noise Figure 9dB |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 503 | 0,50994 € | 256,50 € |
| Unit Price without VAT: | 0,50994 € |
|---|---|
| Unit Price with VAT: | 0,60683 € |

