


UPC29M33HB-AZ | |
|---|---|
DigiKey Part Number | 2156-UPC29M33HB-AZ-ND |
Manufacturer | |
Manufacturer Product Number | UPC29M33HB-AZ |
Description | IC REG LINEAR 3.3V 500MA MP-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA MP-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 4 mA |
Packaging Bulk | Current - Supply (Max) 30 mA |
Part Status Active | PSRR 64dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -30°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 16V | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package MP-3 |
| Bulk: | 3688 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,55530 € | 255,07 € |
| Unit Price without VAT: | 1,55530 € |
|---|---|
| Unit Price with VAT: | 1,85081 € |

