


UPC2925BT-AZ | |
|---|---|
DigiKey Part Number | 2156-UPC2925BT-AZ-RE-ND |
Manufacturer | |
Manufacturer Product Number | UPC2925BT-AZ |
Description | IC REG LINEAR 1A SC-63 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 1A SC-63 (MP-3Z) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SC-63 (MP-3Z) |
| Tube: | 2202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 246 | 1,03687 € | 255,07 € |
| Unit Price without VAT: | 1,03687 € |
|---|---|
| Unit Price with VAT: | 1,23388 € |

