


UPC2925BHF-AZ | |
|---|---|
DigiKey Part Number | 2156-UPC2925BHF-AZ-RE-ND |
Manufacturer | |
Manufacturer Product Number | UPC2925BHF-AZ |
Description | IC REG LINEAR 1A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 1A TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220 |
| Tube: | 328 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 171 | 1,50602 € | 257,53 € |
| Unit Price without VAT: | 1,50602 € |
|---|---|
| Unit Price with VAT: | 1,79216 € |

