


UPC2918BHF-AZ | |
|---|---|
DigiKey Part Number | 2156-UPC2918BHF-AZ-RE-ND |
Manufacturer | |
Manufacturer Product Number | UPC2918BHF-AZ |
Description | IC REG LINEAR 1A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 1A TO-220 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-220-3 Isolated Tab |
Number of Regulators 1 | Supplier Device Package TO-220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,34284 € | 255,14 € |
| Unit Price without VAT: | 1,34284 € |
|---|---|
| Unit Price with VAT: | 1,59798 € |

