Image for UPC2906HF-AZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC2906HF-AZ

DigiKey Part Number
2156-UPC2906HF-AZ-ND
Manufacturer
NEC Corporation
Manufacturer Product Number
UPC2906HF-AZ
Description
IC REG LINEAR 6V 1A MP-45G
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A MP-45G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 1A
Current - Output
Current - Quiescent (Iq)
4 mA
Current - Supply (Max)
60 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
MP-45G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.536
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1536
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1791,44581 €258,80 €
Unit Price without VAT:1,44581 €
Unit Price with VAT:1,72051 €