


UPC2905BHB-AZ | |
|---|---|
DigiKey Part Number | 2156-UPC2905BHB-AZ-RE-ND |
Manufacturer | |
Manufacturer Product Number | UPC2905BHB-AZ |
Description | IC REG LINEAR 1A SC-64 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 1A SC-64 (MP-3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-251-3 Stub Leads, IPAK | |
Supplier Device Package | SC-64 (MP-3) |
| Tube: | 6025 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 1,80727 € | 258,44 € |
| Unit Price without VAT: | 1,80727 € |
|---|---|
| Unit Price with VAT: | 2,15065 € |

