
UPC2756TB-E3-A | |
|---|---|
DigiKey Part Number | 2156-UPC2756TB-E3-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC2756TB-E3-A |
Description | RF/MICROWAVE UP/DOWN CONVERTER |
Customer Reference | |
Detailed Description | RF Mixer IC Down Converter 100MHz ~ 2GHz 6-SuperMiniMold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | - | |
Frequency | 100MHz ~ 2GHz | |
Number of Mixers | 1 | |
Gain | 14dB | |
Noise Figure | 13dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 8mA | |
Voltage - Supply | 2.7V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-SuperMiniMold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,91553 € | 260,01 € |
| Unit Price without VAT: | 0,91553 € |
|---|---|
| Unit Price with VAT: | 1,08948 € |

