
ULS2801H-883 | |
|---|---|
DigiKey Part Number | 2156-ULS2801H-883-ND |
Manufacturer | |
Manufacturer Product Number | ULS2801H-883 |
Description | TRANS 8NPN DARL 50V 18CERDIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 600mA 1W Through Hole 18-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | 8 NPN Darlington | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 350mA, 2V | |
Power - Max | 1W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 18-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 18-CERDIP | |
Base Product Number |
| Bulk: | 2597 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,02385 € | 260,31 € |
| Unit Price without VAT: | 20,02385 € |
|---|---|
| Unit Price with VAT: | 23,82838 € |

