
UDS2983R/B | |
|---|---|
DigiKey Part Number | 2156-UDS2983R/B-ND |
Manufacturer | |
Manufacturer Product Number | UDS2983R/B |
Description | UDS2983R/B |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 3A 18-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | Parallel | |
Voltage - Load | 35V ~ 80V | |
Voltage - Supply (Vcc/Vdd) | 15V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 18-CDIP | |
Package / Case |
| Bulk: | 154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 105,81000 € | 211,62 € |
| Unit Price without VAT: | 105,81000 € |
|---|---|
| Unit Price with VAT: | 125,91390 € |

