
UDN2879W-2 | |
|---|---|
DigiKey Part Number | 2156-UDN2879W-2-ND |
Manufacturer | |
Manufacturer Product Number | UDN2879W-2 |
Description | TRANS 4NPN DARL 80V 4A 12SIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 80V 4A Through Hole 12-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | 4 NPN Darlington (Quad) | |
Current - Collector (Ic) (Max) | 4A | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Exposed Tab | |
Supplier Device Package | 12-SIP | |
Base Product Number |
| Bulk: | 3138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,12222 € | 259,70 € |
| Unit Price without VAT: | 4,12222 € |
|---|---|
| Unit Price with VAT: | 4,90544 € |

