
UCN5812EPFTR | |
|---|---|
DigiKey Part Number | 2156-UCN5812EPFTR-ND |
Manufacturer | |
Manufacturer Product Number | UCN5812EPFTR |
Description | IC TRANSCEIVER 20/0 28PLCC |
Customer Reference | |
Detailed Description | 20/0 Driver 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V, 12V |
Manufacturer Allegro MicroSystems | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-LCC (J-Lead) |
Type Driver | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Drivers/Receivers 20/0 |
| Bulk: | 2975 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,54970 € | 254,97 € |
| Unit Price without VAT: | 2,54970 € |
|---|---|
| Unit Price with VAT: | 3,03414 € |

