
UCC5672MWPTR | |
|---|---|
DigiKey Part Number | 2156-UCC5672MWPTR-UNTR-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC5672MWPTR |
Description | IC SCSI 9-LINE TERM 36-SSOP |
Customer Reference | |
Detailed Description | SCSI, LVD, SE Terminator 9 Terminations 36-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.25V |
Manufacturer Unitrode | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Type SCSI, LVD, SE | Supplier Device Package 36-SSOP |
Number of Terminations 9 |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 174 | 1,47034 € | 255,84 € |
| Unit Price without VAT: | 1,47034 € |
|---|---|
| Unit Price with VAT: | 1,74970 € |

