
UCC5646PM | |
|---|---|
DigiKey Part Number | 2156-UCC5646PM-UN-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC5646PM |
Description | SCSI TERMINATOR, 27-LINE, 105OHM |
Customer Reference | |
Detailed Description | SCSI, LVD Terminator 27 Terminations 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | SCSI, LVD | |
Number of Terminations | 27 | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) |
| Bag: | 1786 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,44069 € | 257,56 € |
| Unit Price without VAT: | 4,44069 € |
|---|---|
| Unit Price with VAT: | 5,28442 € |

