
UCC5620FQP | |
|---|---|
DigiKey Part Number | 2156-UCC5620FQP-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC5620FQP |
Description | SCSI TERMINATOR, 27-LINE, 110OHM |
Customer Reference | |
Detailed Description | SCSI Terminator 27 Terminations 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Number of Terminations 27 |
Manufacturer Unitrode | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-LQFP |
Type SCSI | Supplier Device Package 48-LQFP (7x7) |
| Bulk: | 198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,81000 € | 258,52 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

