
UCC5614PWP | |
|---|---|
DigiKey Part Number | 2156-UCC5614PWP-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC5614PWP |
Description | SCSI TERMINATOR, 9-LINE, 110OHM, |
Customer Reference | |
Detailed Description | SCSI Terminator 9 Terminations 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | SCSI | |
Number of Terminations | 9 | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Bulk: | 22215 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 2,40972 € | 257,84 € |
| Unit Price without VAT: | 2,40972 € |
|---|---|
| Unit Price with VAT: | 2,86757 € |

