
UCC5606DPTR | |
|---|---|
DigiKey Part Number | 2156-UCC5606DPTR-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC5606DPTR |
Description | SCSI TERMINATOR, 9-LINE, 110OHM, |
Customer Reference | |
Detailed Description | SCSI Terminator 9 Terminations 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | SCSI | |
Number of Terminations | 9 | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 42500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 1,89331 € | 257,49 € |
| Unit Price without VAT: | 1,89331 € |
|---|---|
| Unit Price with VAT: | 2,25304 € |

