
UCC5511PM | |
|---|---|
DigiKey Part Number | 2156-UCC5511PM-UN-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC5511PM |
Description | IC LVD TERMINATOR 3-5V 64-LQFP |
Customer Reference | |
Detailed Description | SCSI, LVD Terminator 27 Terminations 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | SCSI, LVD | |
Number of Terminations | 27 | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) |
| Bag: | 267 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,90888 € | 258,89 € |
| Unit Price without VAT: | 2,90888 € |
|---|---|
| Unit Price with VAT: | 3,46157 € |

