
UCC3977PW | |
|---|---|
DigiKey Part Number | 296-12615-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3977PW |
Description | IC TRNSF CNTRLR DUAL FET 8-TSSOP |
Customer Reference | |
Detailed Description | Power Supplies PMIC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3977PW Models |
Category | Voltage - Supply 3V ~ 13.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Applications Power Supplies | Supplier Device Package 8-TSSOP |
Current - Supply 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 6,48973 € | 973,46 € |
| Unit Price without VAT: | 6,48973 € |
|---|---|
| Unit Price with VAT: | 7,72278 € |

