
UCC3956N | |
|---|---|
DigiKey Part Number | 2156-UCC3956N-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3956N |
Description | IC BATT CHG LI-ION 20DIP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-PDIP |
Datasheet | Datasheet |
Category | Battery Pack Voltage 4.1V |
Manufacturer Unitrode | Voltage - Supply (Max) 20V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Battery Chemistry Lithium Ion | Package / Case 20-DIP (0.300", 7.62mm) |
Current - Charging Constant - Programmable | Supplier Device Package 20-PDIP |
Charge Current - Max 120mA | Base Product Number |
| Bulk: | 796 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,03417 € | 254,87 € |
| Unit Price without VAT: | 3,03417 € |
|---|---|
| Unit Price with VAT: | 3,61066 € |

