
UCC3916DP | |
|---|---|
DigiKey Part Number | 2156-UCC3916DP-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3916DP |
Description | UCC3916 1.65A, 4-6V SINGLE HOT-S |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel SCSI 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | SCSI | |
Features | Thermal Limit | |
Programmable Features | Fault Timeout | |
Voltage - Supply | 4V ~ 6V | |
Current - Output (Max) | 1.65A | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,70057 € | 259,04 € |
| Unit Price without VAT: | 3,70057 € |
|---|---|
| Unit Price with VAT: | 4,40368 € |

